
VLS6045AF-101M | |
|---|---|
DigiKey Part Number | 445-180842-2-ND - Tape & Reel (TR) 445-180842-1-ND - Cut Tape (CT) 445-180842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045AF-101M |
Description | FIXED IND 100UH 1A 527 MOHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 527mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045AF-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 527mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,21880 € | 21,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,17730 € | 265,95 € |
| 3 000 | 0,16718 € | 501,54 € |
| 4 500 | 0,16154 € | 726,93 € |
| 7 500 | 0,15471 € | 1 160,32 € |
| 10 500 | 0,15037 € | 1 578,88 € |
| 15 000 | 0,14590 € | 2 188,50 € |
| 37 500 | 0,13608 € | 5 103,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

