
207W634-100/184-0-CS5657 | |
|---|---|
DigiKey Part Number | 207W634-100/184-0-CS5657-ND |
Manufacturer | |
Manufacturer Product Number | 207W634-100/184-0-CS5657 |
Description | HEATSHRINK BOOT SZ34 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.300" (33.02mm) | |
Large Diameter Recovered | 0.800" (20.32mm) | |
Small Diameter Supplied | 1.300" (33.02mm) | |
Small Diameter Recovered | 0.430" (10.92mm) | |
Large Recovered Length | 1.200" (30.48mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 6.000" (152.40mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 68,96173 € | 5 172,13 € |
| Unit Price without VAT: | 68,96173 € |
|---|---|
| Unit Price with VAT: | 83,44369 € |

