
362A014-25-0 | |
|---|---|
DigiKey Part Number | 362A014-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 362A014-25-0 |
Description | HEATSHRNK BOOT BRKOUT 30DEG SZ14 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 30° Black 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 30° | |
Shell Size - Insert | 14 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.201" (30.51mm) | |
Large Diameter Recovered | 0.618" (15.70mm) | |
Small Diameter Supplied | 0.787" (19.99mm) | |
Small Diameter Recovered | 0.421" (10.69mm) | |
Large Recovered Length | 1.252" (31.80mm) | |
Small Recovered Length | 2.000" (50.80mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.252" (82.60mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,78000 € | 38,78 € |
| 10 | 32,95900 € | 329,59 € |
| 25 | 30,89640 € | 772,41 € |
| 50 | 29,42260 € | 1 471,13 € |
| 100 | 28,01950 € | 2 801,95 € |
| 250 | 26,26784 € | 6 566,96 € |
| Unit Price without VAT: | 38,78000 € |
|---|---|
| Unit Price with VAT: | 46,92380 € |

