Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382A023-3-0

DigiKey Part Number
A101266-ND
Manufacturer
Manufacturer Product Number
382A023-3-0
Description
HEATSHRNK BOOT BRKOUT Y SZ23 BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert
23
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.060" (26.92mm)
Large Diameter Recovered
0.488" (12.40mm)
Small Diameter Supplied
0.520" (13.21mm)
Small Diameter Recovered
0.240" (6.10mm)
Large Recovered Length
1.500" (38.10mm)
Small Recovered Length
1.700" (43.18mm)
Total Length Supplied
-
Total Length Recovered
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,53000 €36,53 €
1031,04800 €310,48 €
2529,10440 €727,61 €
5027,71620 €1 385,81 €
10026,39470 €2 639,47 €
25024,74440 €6 186,10 €
Manufacturers Standard Package
Unit Price without VAT:36,53000 €
Unit Price with VAT:44,20130 €