Similar

RAY-101-3.0(10) | |
|---|---|
DigiKey Part Number | A132114-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-3.0(10) |
Description | GROUND BRAID TUBE 0.12"DIAX32.8' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 32.8' (10.00m) 38 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 38 AWG | |
Length | 32.8' (10.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 40,98600 € | 1 639,44 € |
| Unit Price without VAT: | 40,98600 € |
|---|---|
| Unit Price with VAT: | 49,59306 € |








