
S02-16-RCS453 | |
|---|---|
DigiKey Part Number | 844-S02-16-RCS453-ND |
Manufacturer | |
Manufacturer Product Number | S02-16-RCS453 |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 1,65666 € | 2 319,32 € |
| Unit Price without VAT: | 1,65666 € |
|---|---|
| Unit Price with VAT: | 2,00456 € |

