
TXR40AC00-1812AI | |
|---|---|
DigiKey Part Number | A144782-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC00-1812AI |
Description | CONN BACKSHELL ADPT SZ19 F SILV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AC00-1812AI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.398" (35.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | M28x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,91000 € | 116,91 € |
| 10 | 99,38200 € | 993,82 € |
| 25 | 93,16640 € | 2 329,16 € |
| 50 | 88,72620 € | 4 436,31 € |
| Unit Price without VAT: | 116,91000 € |
|---|---|
| Unit Price with VAT: | 141,46110 € |

