
1-2492673-1 | |
|---|---|
DigiKey Part Number | 450-1-2492673-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492673-1 |
Description | ILLUM. PUSH BUTTON EXTENDED BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492673-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,15900 € | 31,59 € |
| 30 | 2,94500 € | 88,35 € |
| 50 | 2,85000 € | 142,50 € |
| 100 | 2,72600 € | 272,60 € |
| 250 | 2,57012 € | 642,53 € |
| 500 | 2,45790 € | 1 228,95 € |
| 1 000 | 2,35038 € | 2 350,38 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,42860 € |

