Pushbutton, Full Boot Silicone Rubber Black TPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825599-3

DigiKey Part Number
450-1933-ND
Manufacturer
Manufacturer Product Number
1825599-3
Description
PUSHBUTTON FULL BOOT BLACK
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Black TPF Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Type
Pushbutton, Full Boot
For Use With/Related Products
TPF Series
Features
-
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.625" (15.88mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
Splash Proof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable