



2-5435802-0 | |
|---|---|
DigiKey Part Number | 450-1400-ND |
Manufacturer | |
Manufacturer Product Number | 2-5435802-0 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.290" (7.37mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Polyester (PET), Glass Filled | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 7,000 Cycles | |
Electrical Life | 7,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 11 | 4,12091 € | 45,33 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 6,02580 € |

