



2492672-6 | |
|---|---|
DigiKey Part Number | 450-2492672-6-ND |
Manufacturer | |
Manufacturer Product Number | 2492672-6 |
Description | PUSH BUTTON FLUSH WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,95000 € | 29,50 € |
| 30 | 2,75000 € | 82,50 € |
| 50 | 2,66140 € | 133,07 € |
| 100 | 2,54570 € | 254,57 € |
| 250 | 2,40012 € | 600,03 € |
| 500 | 2,29532 € | 1 147,66 € |
| 1 000 | 2,19493 € | 2 194,93 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,13820 € |

