
4-6437630-5 | |
|---|---|
DigiKey Part Number | 4-6437630-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-6437630-5 |
Description | SWITCH TOGGLE SP3T 6A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-6437630-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 16,16800 € | 161,68 € |
| 25 | 15,24400 € | 381,10 € |
| 50 | 14,57880 € | 728,94 € |
| 100 | 13,94130 € | 1 394,13 € |
| 300 | 12,98527 € | 3 895,58 € |
| 500 | 12,56240 € | 6 281,20 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,67540 € |


