
PKX100B1/4 | |
|---|---|
DigiKey Part Number | PKX100B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKX100B1/4 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.970" (24.60mm), 1.170" (29.70mm) Skirt | |
Height | 0.674" (17.12mm) | |
Indicator | Dot on Top | |
Material | Plastic | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |




