



STS35B26RJTTR | |
|---|---|
DigiKey Part Number | 450-STS35B26RJTTR-ND - Tape & Reel (TR) 450-STS35B26RJTTRCT-ND - Cut Tape (CT) 450-STS35B26RJTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS35B26RJTTR |
Description | 6.45 X 6.45 X 3.5, 260GF, IP67, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS35B26RJTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.45mm x 6.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28600 € | 7,15 € |
| 100 | 0,25600 € | 25,60 € |
| 250 | 0,23720 € | 59,30 € |
| 500 | 0,22386 € | 111,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,20465 € | 306,98 € |
| 3 000 | 0,19387 € | 581,61 € |
| 4 500 | 0,18805 € | 846,23 € |
| 7 500 | 0,18123 € | 1 359,22 € |
| 10 500 | 0,17705 € | 1 859,03 € |
| 15 000 | 0,17287 € | 2 593,05 € |
| 37 500 | 0,16332 € | 6 124,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

