
1-281793-0 | |
|---|---|
DigiKey Part Number | 1-281793-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-281793-0 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Blue | |
Base Product Number |

