Direct

1-641237-2 | |
|---|---|
DigiKey Part Number | A112555-ND |
Manufacturer | |
Manufacturer Product Number | 1-641237-2 |
Description | CONN RCPT 12POS IDC 22AWG GOLD |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Base Product Number |
















