



1241964-3 | |
|---|---|
DigiKey Part Number | A126518-ND |
Manufacturer | |
Manufacturer Product Number | 1241964-3 |
Description | CONN HSG 3POS 5.00MM TIMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,37810 € | 37,81 € |
| 500 | 0,33748 € | 168,74 € |
| 2 000 | 0,30601 € | 612,02 € |
| 6 000 | 0,28319 € | 1 699,14 € |
| 10 000 | 0,27317 € | 2 731,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

