Cable Gland Brass, Nickel Plated M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1478884-4

DigiKey Part Number
17-1478884-4-ND
Manufacturer
Manufacturer Product Number
1478884-4
Description
CABLE GLAND 10-14MM M25 BRASS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Datasheet
 Datasheet
EDA/CAD Models
1478884-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
M25x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
0.984" (25.0mm)
Material
Brass, Nickel Plated
Includes
Locknut
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,82000 €30,82 €
1026,19400 €261,94 €
2524,55440 €613,86 €
5023,38320 €1 169,16 €
10022,26790 €2 226,79 €
25020,87560 €5 218,90 €
Unit Price without VAT:30,82000 €
Unit Price with VAT:37,29220 €