Image for 1565416-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565416-1

DigiKey Part Number
1565416-1-ND
Manufacturer
Manufacturer Product Number
1565416-1
Description
CONN PLUG HSG 121POS
Customer Reference
Detailed Description
121 (108 + 13 Power) Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 2037-09-30