
160134-2 | |
|---|---|
DigiKey Part Number | 17-160134-2TR-ND - Tape & Reel (TR) 17-160134-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160134-2 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160134-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.354" (9.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.150" ~ 0.209" (3.81mm ~ 5.31mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,31020 € | 31,02 € |
| 250 | 0,29076 € | 72,69 € |
| 500 | 0,27688 € | 138,44 € |
| 1 000 | 0,26364 € | 263,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,24937 € | 548,61 € |
| 4 400 | 0,23746 € | 1 044,82 € |
| 6 600 | 0,23077 € | 1 523,08 € |
| 11 000 | 0,22260 € | 2 448,60 € |
| 15 400 | 0,21738 € | 3 347,65 € |
| 22 000 | 0,21198 € | 4 663,56 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |






