
170889-4 | |
|---|---|
DigiKey Part Number | 170889-4-ND |
Manufacturer | |
Manufacturer Product Number | 170889-4 |
Description | CONN RCPT SLEEVE 0.197 1POS CLR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170889-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Female, Receptacle | |
Terminal Size | 0.197" (5.00mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 2.00mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Poly-Vinyl Chloride (PVC) | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 0,04307 € | 1 550,52 € |
| Unit Price without VAT: | 0,04307 € |
|---|---|
| Unit Price with VAT: | 0,05211 € |

