172487-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet
Connector Header Through Hole 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172487-3

DigiKey Part Number
A112670-ND
Manufacturer
Manufacturer Product Number
172487-3
Description
CONN HEADER VERT 3POS 2.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
172487-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.551" (14.00mm)
Insulation Height
0.409" (10.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
250VAC, 350VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
31.5µin (0.80µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36 0000,26808 €9 650,88 €
Manufacturers Standard Package
Unit Price without VAT:0,26808 €
Unit Price with VAT:0,32438 €