
1823071-2 | |
|---|---|
DigiKey Part Number | 17-1823071-2-ND |
Manufacturer | |
Manufacturer Product Number | 1823071-2 |
Description | 4POS,PIN DIA 0.6,HEADER ASSY,COD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
EDA/CAD Models | 1823071-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 5,91754 € | 2 698,40 € |
| Unit Price without VAT: | 5,91754 € |
|---|---|
| Unit Price with VAT: | 7,16022 € |

