
1888861-2 | |
|---|---|
DigiKey Part Number | 1888861-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1888861-2 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,44336 € | 555,42 € |
| Unit Price without VAT: | 4,44336 € |
|---|---|
| Unit Price with VAT: | 5,37647 € |

