
1926785-1 | |
|---|---|
DigiKey Part Number | 1926785-1-ND |
Manufacturer | |
Manufacturer Product Number | 1926785-1 |
Description | CONN MALE 6POS GOLD |
Customer Reference | |
Detailed Description | 6 (Power) Position Male Connector Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Card Type | - | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 6 (Power) | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |

