
194211-1 | |
|---|---|
DigiKey Part Number | A107520-ND |
Manufacturer | |
Manufacturer Product Number | 194211-1 |
Description | CONN SOCKET 10AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 194211-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,93930 € | 15 757,20 € |
| Unit Price without VAT: | 3,93930 € |
|---|---|
| Unit Price with VAT: | 4,76655 € |

