194234-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,50513 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,32826 €
Datasheet
Connector Header Through Hole 4 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194234-1

DigiKey Part Number
A101926-ND
Manufacturer
Manufacturer Product Number
194234-1
Description
CONN HEADER VERT 4POS 6.35MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
194234-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.145" (3.68mm)
Series
Insulation Height
0.550" (13.97mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Contact Finish Thickness - Mating
228.3µin (5.80µm)
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Voltage Rating
600VAC
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1586963-1TE Connectivity AMP Connectors01586963-1-ND0,50513 €Similar
641968-4TE Connectivity AMP Connectors0641968-4-ND1,32826 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0007,26891 €7 268,91 €
Unit Price without VAT:7,26891 €
Unit Price with VAT:8,79538 €