Image for 2-1546857-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1546857-6

DigiKey Part Number
2-1546857-6-ND
Manufacturer
Manufacturer Product Number
2-1546857-6
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Wire Entry
90°
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Screw - Rising Cage Clamp
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Wire Gauge or Range - AWG
12-30 AWG
Type
Plug, Female Sockets
Color
Gray
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 4001,29594 €3 110,26 €
Manufacturers Standard Package
Unit Price without VAT:1,29594 €
Unit Price with VAT:1,56809 €