204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
2-2013290-1
2-2013290-1

2-2013290-1

DigiKey Part Number
A116237TR-ND - Tape & Reel (TR)
A116237CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-2013290-1
Description
CONN SKT SODIMM 204POS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-2013290-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
SODIMM
Number of Positions
204
Memory Type
DDR3 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Reverse
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,96000 €29,60 €
252,77360 €69,34 €
502,64100 €132,05 €
1002,51490 €251,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,39490 €478,98 €
4002,28058 €912,23 €
6002,21627 €1 329,76 €
1 0002,13787 €2 137,87 €
1 4002,08776 €2 922,86 €
2 0002,03592 €4 071,84 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,22290 €