
2-328308-1 | |
|---|---|
DigiKey Part Number | A135550TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-328308-1 |
Description | CONN SPLICE 14-16 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-328308-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00814 € | 5 040,70 € |
| Unit Price without VAT: | 1,00814 € |
|---|---|
| Unit Price with VAT: | 1,21985 € |

