
2-5330808-7 | |
|---|---|
DigiKey Part Number | A113207-ND |
Manufacturer | |
Manufacturer Product Number | 2-5330808-7 |
cms-description | CONN PIN RCPT .013-.020 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-5330808-7 Models |
Type | cms-description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44480 € | 11,12 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,40330 € | 40,33 € |
| 250 | 0,37796 € | 94,49 € |
| 500 | 0,35990 € | 179,95 € |
| 2 000 | 0,32635 € | 652,70 € |
| 4 000 | 0,31077 € | 1 243,08 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

