
2-641106-2 | |
|---|---|
DigiKey Part Number | 2-641106-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-641106-2 |
Description | CONN DUST COVER 22POS .156 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MTA-156 Series | |
Number of Positions | 22 | |
Features | - | |
Material | Polyester | |
Color | Natural | |
Base Product Number |

