
20011529-00 | |
|---|---|
DigiKey Part Number | 17-20011529-00-ND |
Manufacturer | |
Manufacturer Product Number | 20011529-00 |
Description | SENSOR MULT ACCELEROMETER/HUM |
Customer Reference | |
Detailed Description | Accelerometer, Humidity, Pressure, Temperature Sensor Bluetooth Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Humidity, Pressure, Temperature | |
Output Type | Bluetooth | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |

