
2023089-3 | |
|---|---|
DigiKey Part Number | 2023089-3-ND |
Manufacturer | |
Manufacturer Product Number | 2023089-3 |
Description | CONN PLUG 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.425" (10.80mm) | |
Base Product Number |

