
2205076-1 | |
|---|---|
DigiKey Part Number | A123305-ND |
Manufacturer | |
Manufacturer Product Number | 2205076-1 |
Description | CABLE ASSEMBLY HEADER WTW 20POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,21500 € | 42,15 € |
| 25 | 3,95080 € | 98,77 € |
| 50 | 3,76200 € | 188,10 € |
| 100 | 3,58240 € | 358,24 € |
| 300 | 3,31530 € | 994,59 € |
| 500 | 3,19798 € | 1 598,99 € |
| 1 000 | 3,04546 € | 3 045,46 € |
| 2 500 | 2,85501 € | 7 137,53 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 6,00160 € |

