
221149-6 | |
|---|---|
DigiKey Part Number | 221149-6-ND |
Manufacturer | |
Manufacturer Product Number | 221149-6 |
Description | CONN SOCKET CONTACT BNC CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | 0.042" (1.07mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |

