
2212245-1 | |
|---|---|
DigiKey Part Number | A142587-ND |
Manufacturer | |
Manufacturer Product Number | 2212245-1 |
Description | FORGE, ASSY SCKT, 0/0-4/4-0/8-0/ |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2212245-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 4 (Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |

