
2238274-1 | |
|---|---|
DigiKey Part Number | 17-2238274-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2238274-1 |
Description | 300 SRS MAG-MATE DUAL POKE-IN TE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Tab Terminal, Dual | |
Size | - | |
Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 000 | 0,13421 € | 38 652,48 € |
| Unit Price without VAT: | 0,13421 € |
|---|---|
| Unit Price with VAT: | 0,16239 € |

