Image for 225059-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225059-3

DigiKey Part Number
225059-3-ND
Manufacturer
Manufacturer Product Number
225059-3
Description
CONN SHV JACK STR CRIMP
Customer Reference
Detailed Description
SHV Connector Jack, Male Pin Non-Constant Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
225059-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 200°C
Voltage Rating
5000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 78 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

78In Stock
Ships from WEC