
2299504-1 | |
|---|---|
DigiKey Part Number | A124910-ND |
Manufacturer | |
Manufacturer Product Number | 2299504-1 |
Description | CONN WIRE CAP 10-22AWG TWIST ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Twist On 10-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,08560 € | 8,56 € |
| 250 | 0,08024 € | 20,06 € |
| 500 | 0,07642 € | 38,21 € |
| 1 000 | 0,07276 € | 72,76 € |
| 2 500 | 0,06820 € | 170,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

