
2344508-1 | |
|---|---|
DigiKey Part Number | 17-2344508-1-ND |
Manufacturer | |
Manufacturer Product Number | 2344508-1 |
Description | CAGE ASSEMBLY WITH SPRING ,SFP-D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position SFP-DD (Double Density) Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2344508-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP-DD (Double Density) | |
Number of Positions | 40 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 16 | 16,90813 € | 270,53 € |
| 32 | 16,10094 € | 515,23 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,88970 € |

