



2359309-1 | |
|---|---|
DigiKey Part Number | 17-2359309-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359309-1 |
Description | CAGE ASSEMBLY, QSFP28 1X1 THERMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2359309-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | 38 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| 21 | 37,63143 € | 790,26 € |
| 42 | 35,83690 € | 1 505,15 € |
| 63 | 34,82714 € | 2 194,11 € |
| 105 | 33,59552 € | 3 527,53 € |
| 252 | 32,06560 € | 8 080,53 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 56,44650 € |


