



2363696-1 | |
|---|---|
DigiKey Part Number | 17-2363696-1-ND |
Manufacturer | |
Manufacturer Product Number | 2363696-1 |
Description | MULTIFUNCT PUCK ANT CELL/WIFI/GP |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS, GSM, LTE, UMTS, WCDMA, Wi-Fi Dome SMA Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2363696-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MH, 1.587GHz, 2.755GHz, 2.4425GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.71GHz ~ 3.8GHz, 2.4GHz ~ 2.485GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 4dBi | |
Features | Cable - 3m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.886" (22.50mm) | |
Applications | GNSS, GPS, GSM, LTE, UMTS, WCDMA, Wi-Fi | |
Base Product Number |

