
2366251-4 | |
|---|---|
DigiKey Part Number | 17-2366251-4-ND |
Manufacturer | |
Manufacturer Product Number | 2366251-4 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,52773 € | 3 166,38 € |
| Unit Price without VAT: | 0,52773 € |
|---|---|
| Unit Price with VAT: | 0,63855 € |


