


2389261-1 | |
|---|---|
DigiKey Part Number | 17-2389261-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389261-1 |
Description | GI3.0MULTILOAD PLUG ASSY,2P,KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389261-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45720 € | 11,43 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,41450 € | 41,45 € |
| 250 | 0,38844 € | 97,11 € |
| 500 | 0,36988 € | 184,94 € |
| 2 000 | 0,33541 € | 670,82 € |
| 4 000 | 0,31940 € | 1 277,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

