


2389270-2 | |
|---|---|
DigiKey Part Number | 17-2389270-2-ND |
Manufacturer | |
Manufacturer Product Number | 2389270-2 |
Description | GI3.0MULTILOAD PLUG ASSY,6P,KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389270-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,68640 € | 17,16 € |
| 50 | 0,65360 € | 32,68 € |
| 100 | 0,62230 € | 62,23 € |
| 250 | 0,58332 € | 145,83 € |
| 750 | 0,53977 € | 404,83 € |
| 1 500 | 0,51400 € | 771,00 € |
| 3 000 | 0,48947 € | 1 468,41 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

