Socket Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2401417-1

DigiKey Part Number
17-2401417-1TR-ND - Tape & Reel (TR)
17-2401417-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2401417-1
Description
GI3.0MULTILOAD RECEPT. CONTACT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2401417-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17400 €1,74 €
250,16080 €4,02 €
500,15100 €7,55 €
1000,14200 €14,20 €
2500,13088 €32,72 €
5000,12306 €61,53 €
1 0000,11572 €115,72 €
2 5000,10669 €266,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 5000,03696 €388,08 €
21 0000,03519 €738,99 €
31 5000,03420 €1 077,30 €
52 5000,03299 €1 731,97 €
73 5000,03221 €2 367,44 €
105 0000,03141 €3 298,05 €
262 5000,02945 €7 730,62 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €