
2410739-2 | |
|---|---|
DigiKey Part Number | 17-2410739-2-ND |
Manufacturer | |
Manufacturer Product Number | 2410739-2 |
Description | ALR-11000 DALI LUMAWISE S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 24VDC | |
Number of Slots/Relays | 4 Slot (0 Installed) | |
Circuit | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 19,70928 € | 2 463,66 € |
| Unit Price without VAT: | 19,70928 € |
|---|---|
| Unit Price with VAT: | 23,84823 € |

