Image for 2410739-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410739-9

DigiKey Part Number
17-2410739-9-ND
Manufacturer
Manufacturer Product Number
2410739-9
Description
ALR-11000 DALI LUMAWISE S
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Photocell Controller 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2410739-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Photocell Controller
Voltage - Supply
24VDC
Number of Slots/Relays
4 Slot (0 Installed)
Circuit
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12519,70928 €2 463,66 €
Manufacturers Standard Package
Unit Price without VAT:19,70928 €
Unit Price with VAT:23,84823 €