
2415838-1 | |
|---|---|
DigiKey Part Number | 17-2415838-1TR-ND - Tape & Reel (TR) 17-2415838-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2415838-1 |
Description | GI3.0MULTILOAD RECEPT. CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2415838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,14720 € | 14,72 € |
| 250 | 0,13568 € | 33,92 € |
| 500 | 0,12758 € | 63,79 € |
| 1 000 | 0,11996 € | 119,96 € |
| 2 500 | 0,11059 € | 276,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 0,02002 € | 260,26 € |
| 26 000 | 0,01907 € | 495,82 € |
| 39 000 | 0,01853 € | 722,67 € |
| 65 000 | 0,01787 € | 1 161,55 € |
| 91 000 | 0,01745 € | 1 587,95 € |
| 130 000 | 0,01702 € | 2 212,60 € |
| 325 000 | 0,01595 € | 5 183,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

